
AC0402FR-073M3L | |
---|---|
DigiKey Part Number | 13-AC0402FR-073M3LTR-ND - Tape & Reel (TR) 13-AC0402FR-073M3LCT-ND - Cut Tape (CT) 13-AC0402FR-073M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-073M3L |
Description | RES SMD 3.3M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-073M3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.07880 | $1.97 |
50 | $0.07560 | $3.78 |
100 | $0.06730 | $6.73 |
250 | $0.05616 | $14.04 |
1,000 | $0.04738 | $47.38 |
5,000 | $0.03340 | $167.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03350 | $335.00 |
20,000 | $0.02931 | $586.20 |
30,000 | $0.02513 | $753.90 |
50,000 | $0.01675 | $837.50 |