
AC0402FR-071M2L | |
---|---|
DigiKey Part Number | YAG5649TR-ND - Tape & Reel (TR) YAG5649CT-ND - Cut Tape (CT) YAG5649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071M2L |
Description | RES SMD 1.2M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071M2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.04100 | $0.41 |
25 | $0.03280 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02945 | $294.50 |
20,000 | $0.02626 | $525.20 |
30,000 | $0.02471 | $741.30 |
50,000 | $0.02303 | $1,151.50 |
70,000 | $0.02208 | $1,545.60 |
100,000 | $0.02117 | $2,117.00 |
120,000 | $0.02075 | $2,490.00 |
240,000 | $0.01935 | $4,644.00 |
250,000 | $0.01928 | $4,820.00 |