
RL1206JR-070R05L | |
---|---|
DigiKey Part Number | 13-RL1206JR-070R05LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R05LCT-ND - Cut Tape (CT) 13-RL1206JR-070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R05L |
Description | RES 0.05 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $0.96900 | $9.69 |
25 | $0.94280 | $23.57 |
50 | $0.91300 | $45.65 |
100 | $0.84570 | $84.57 |
250 | $0.83752 | $209.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68677 | $3,433.85 |
10,000 | $0.62814 | $6,281.40 |