AC0805JR-0736KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.11474
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08004
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12543
Datasheet

Similar


YAGEO
In Stock: 146,294
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 97,057
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 117,791
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 16,872
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 481
Unit Price: $1.64000
Datasheet

Similar


Vishay Dale
In Stock: 4,424
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 60,193
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.26369
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11285
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0736KL

DigiKey Part Number
13-AC0805JR-0736KLTR-ND - Tape & Reel (TR)
13-AC0805JR-0736KLCT-ND - Cut Tape (CT)
13-AC0805JR-0736KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0736KL
Description
RES SMD 36K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0736KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.21300$2.13
25$0.15760$3.94
50$0.10840$5.42
100$0.08700$8.70
250$0.07456$18.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05863$293.15
10,000$0.04188$418.80
15,000$0.03769$565.35
25,000$0.03350$837.50
Manufacturers Standard Package