
AC0402FR-07127RL | |
---|---|
DigiKey Part Number | 13-AC0402FR-07127RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07127RLCT-ND - Cut Tape (CT) 13-AC0402FR-07127RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07127RL |
Description | RES SMD 127 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07127RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.15600 | $1.56 |
25 | $0.10880 | $2.72 |
50 | $0.09220 | $4.61 |
100 | $0.05680 | $5.68 |
250 | $0.04740 | $11.85 |
5,000 | $0.03349 | $167.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03359 | $335.90 |
20,000 | $0.02471 | $494.20 |
50,000 | $0.02303 | $1,151.50 |
70,000 | $0.02208 | $1,545.60 |
100,000 | $0.02117 | $2,117.00 |
120,000 | $0.02075 | $2,490.00 |
240,000 | $0.01935 | $4,644.00 |
250,000 | $0.01928 | $4,820.00 |