AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BNR50

DigiKey Part Number
311-3255-2-ND - Tape & Reel (TR)
311-3255-1-ND - Cut Tape (CT)
311-3255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
50$0.21840$10.92
100$0.18720$18.72
500$0.13498$67.49
1,000$0.11898$118.98
2,500$0.10211$255.28
5,000$0.09198$459.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.06167$1,233.40
30,000$0.06131$1,839.30
50,000$0.06091$3,045.50
70,000$0.06067$4,246.90
100,000$0.06043$6,043.00
120,000$0.06031$7,237.20
240,000$0.05991$14,378.40
250,000$0.05989$14,972.50
Manufacturers Standard Package