
AC0402CRNPO9BN6R2 | |
---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN6R2CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
50 | $0.14480 | $7.24 |
100 | $0.12350 | $12.35 |
500 | $0.08710 | $43.55 |
1,000 | $0.07606 | $76.06 |
2,500 | $0.06441 | $161.02 |
5,000 | $0.05741 | $287.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05168 | $516.80 |
20,000 | $0.04696 | $939.20 |
30,000 | $0.04461 | $1,338.30 |
50,000 | $0.04200 | $2,100.00 |
70,000 | $0.04048 | $2,833.60 |
100,000 | $0.03901 | $3,901.00 |
120,000 | $0.03832 | $4,598.40 |
240,000 | $0.03598 | $8,635.20 |
250,000 | $0.03586 | $8,965.00 |