
AC0402CRNPO9BN4R0 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN4R0TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN4R0CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN4R0 |
Description | CAP CER 4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN4R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18600 | $18.60 |
| 500 | $0.13412 | $67.06 |
| 1,000 | $0.11822 | $118.22 |
| 2,500 | $0.10146 | $253.65 |
| 5,000 | $0.09139 | $456.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08311 | $831.10 |
| 20,000 | $0.07631 | $1,526.20 |
| 30,000 | $0.07291 | $2,187.30 |
| 50,000 | $0.06914 | $3,457.00 |
| 70,000 | $0.06694 | $4,685.80 |
| 100,000 | $0.06482 | $6,482.00 |
| 120,000 | $0.06382 | $7,658.40 |
| 240,000 | $0.06044 | $14,505.60 |
| 250,000 | $0.06026 | $15,065.00 |

