
AC0402CRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 311-3055-2-ND - Tape & Reel (TR) 311-3055-1-ND - Cut Tape (CT) 311-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19650 | $19.65 |
| 500 | $0.14174 | $70.87 |
| 1,000 | $0.12488 | $124.88 |
| 2,500 | $0.10718 | $267.95 |
| 5,000 | $0.09652 | $482.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08360 | $836.00 |
| 20,000 | $0.07676 | $1,535.20 |
| 30,000 | $0.07333 | $2,199.90 |
| 50,000 | $0.06954 | $3,477.00 |
| 70,000 | $0.06732 | $4,712.40 |
| 100,000 | $0.06519 | $6,519.00 |

