
AC0402CRNPO9BN2R2 | |
---|---|
DigiKey Part Number | 311-3050-2-ND - Tape & Reel (TR) 311-3050-1-ND - Cut Tape (CT) 311-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21840 | $10.92 |
100 | $0.18720 | $18.72 |
500 | $0.13482 | $67.41 |
1,000 | $0.11881 | $118.81 |
2,500 | $0.10195 | $254.88 |
5,000 | $0.09182 | $459.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05359 | $535.90 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.05267 | $1,580.10 |
50,000 | $0.05231 | $2,615.50 |
70,000 | $0.05209 | $3,646.30 |
100,000 | $0.05188 | $5,188.00 |
120,000 | $0.05178 | $6,213.60 |
240,000 | $0.05143 | $12,343.20 |
250,000 | $0.05141 | $12,852.50 |