AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN1R0

DigiKey Part Number
311-3045-2-ND - Tape & Reel (TR)
311-3045-1-ND - Cut Tape (CT)
311-3045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
50$0.21700$10.85
100$0.18600$18.60
500$0.13396$66.98
1,000$0.11805$118.05
2,500$0.10391$259.78
5,000$0.09761$488.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07064$706.40
20,000$0.05264$1,052.80
30,000$0.05233$1,569.90
50,000$0.05197$2,598.50
70,000$0.05176$3,623.20
100,000$0.05155$5,155.00
120,000$0.05145$6,174.00
240,000$0.05110$12,264.00
250,000$0.05108$12,770.00
Manufacturers Standard Package