
AC0402BRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.59280 | $59.28 |
| 500 | $0.45168 | $225.84 |
| 1,000 | $0.40836 | $408.36 |
| 2,500 | $0.36267 | $906.67 |
| 5,000 | $0.33514 | $1,675.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29764 | $2,976.40 |
| 20,000 | $0.27990 | $5,598.00 |
| 30,000 | $0.27102 | $8,130.60 |
| 50,000 | $0.26118 | $13,059.00 |
| 70,000 | $0.25543 | $17,880.10 |
| 100,000 | $0.24990 | $24,990.00 |

