
AC0402BRNPO9BN6R0 | |
---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.89900 | $8.99 |
50 | $0.64040 | $32.02 |
100 | $0.56120 | $56.12 |
500 | $0.42756 | $213.78 |
1,000 | $0.38648 | $386.48 |
2,500 | $0.34320 | $858.00 |
5,000 | $0.31715 | $1,585.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29573 | $2,957.30 |
20,000 | $0.27811 | $5,562.20 |
30,000 | $0.26929 | $8,078.70 |
50,000 | $0.25951 | $12,975.50 |
70,000 | $0.25380 | $17,766.00 |
100,000 | $0.24830 | $24,830.00 |
120,000 | $0.24569 | $29,482.80 |
240,000 | $0.23692 | $56,860.80 |
250,000 | $0.23645 | $59,112.50 |