
AC0402BRNPO9BN4R7 | |
---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
50 | $0.28980 | $14.49 |
100 | $0.25030 | $25.03 |
500 | $0.18276 | $91.38 |
1,000 | $0.16209 | $162.09 |
2,500 | $0.14034 | $350.85 |
5,000 | $0.12727 | $636.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.08787 | $1,757.40 |
240,000 | $0.08711 | $20,906.40 |
250,000 | $0.08687 | $21,717.50 |