AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN2R7

DigiKey Part Number
13-AC0402BRNPO9BN2R7TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BN2R7CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29560$14.78
100$0.25450$25.45
500$0.18262$91.31
1,000$0.16455$164.55
2,500$0.14330$358.25
5,000$0.13003$650.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.09629$1,925.80
30,000$0.09578$2,873.40
50,000$0.09521$4,760.50
70,000$0.09486$6,640.20
100,000$0.09452$9,452.00
120,000$0.09368$11,241.60
240,000$0.08922$21,412.80
250,000$0.08899$22,247.50
Manufacturers Standard Package