


AC0201KRX7R9BB102 | |
---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB102TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB102CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18720 | $9.36 |
100 | $0.15930 | $15.93 |
500 | $0.11414 | $57.07 |
1,000 | $0.10009 | $100.09 |
2,500 | $0.08549 | $213.72 |
5,000 | $0.07669 | $383.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.06058 | $1,817.40 |
45,000 | $0.05793 | $2,606.85 |
75,000 | $0.05500 | $4,125.00 |
105,000 | $0.05466 | $5,739.30 |
150,000 | $0.05164 | $7,746.00 |
180,000 | $0.05086 | $9,154.80 |
360,000 | $0.04823 | $17,362.80 |
375,000 | $0.04809 | $18,033.75 |