


AC0201KRX7R8BB152 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB152TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB152CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E152K030BA | TDK | 28,125 | 445-12089-1-ND | $0.82000 | Parametric Equivalent |
| GCM033R71E152KA03D | Murata Electronics | 75,227 | 490-7996-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21540 | $10.77 |
| 100 | $0.18330 | $18.33 |
| 500 | $0.13188 | $65.94 |
| 1,000 | $0.11592 | $115.92 |
| 2,500 | $0.09928 | $248.20 |
| 5,000 | $0.08925 | $446.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07326 | $1,098.90 |
| 30,000 | $0.06752 | $2,025.60 |
| 45,000 | $0.06465 | $2,909.25 |
| 75,000 | $0.06147 | $4,610.25 |
| 105,000 | $0.05961 | $6,259.05 |
| 150,000 | $0.05782 | $8,673.00 |

