


AC0201KRX6S6BB104 | |
---|---|
DigiKey Part Number | 13-AC0201KRX6S6BB104TR-ND - Tape & Reel (TR) 13-AC0201KRX6S6BB104CT-ND - Cut Tape (CT) 13-AC0201KRX6S6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX6S6BB104 |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.34160 | $17.08 |
100 | $0.29560 | $29.56 |
500 | $0.21776 | $108.88 |
1,000 | $0.19386 | $193.86 |
2,500 | $0.16875 | $421.88 |
5,000 | $0.15366 | $768.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13505 | $2,025.75 |
30,000 | $0.12596 | $3,778.80 |
45,000 | $0.12490 | $5,620.50 |
75,000 | $0.11057 | $8,292.75 |
105,000 | $0.11055 | $11,607.75 |
180,000 | $0.10446 | $18,802.80 |