22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JRNPO9BN220

DigiKey Part Number
13-AC0201JRNPO9BN220TR-ND - Tape & Reel (TR)
13-AC0201JRNPO9BN220CT-ND - Cut Tape (CT)
13-AC0201JRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JRNPO9BN220
Description
CAP CER 22PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H220J030BATDK108,265445-9013-1-ND$0.82000Parametric Equivalent
GCM0335C1H220JA16DMurata Electronics26,773490-GCM0335C1H220JA16DCT-ND$0.82000Parametric Equivalent
GRT0335C1H220JA02DMurata Electronics63,543490-GRT0335C1H220JA02DCT-ND$0.82000Parametric Equivalent
MCASU063SCG220JFNA01Taiyo Yuden28,126587-MCASU063SCG220JFNA01CT-ND$0.90000Parametric Equivalent
In-Stock: 9,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18740$9.37
100$0.15950$15.95
500$0.11378$56.89
1,000$0.09973$99.73
2,500$0.08501$212.53
5,000$0.07616$380.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06218$932.70
30,000$0.05711$1,713.30
45,000$0.05458$2,456.10
75,000$0.05178$3,883.50
105,000$0.05014$5,264.70
150,000$0.04856$7,284.00
Manufacturers Standard Package