
AC0201JRNPO9BN180 | |
---|---|
DigiKey Part Number | 13-AC0201JRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0201JRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0201JRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.18760 | $9.38 |
100 | $0.16050 | $16.05 |
500 | $0.11244 | $56.22 |
1,000 | $0.08718 | $87.18 |
2,500 | $0.06428 | $160.70 |
5,000 | $0.06330 | $316.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05336 | $800.40 |