
AC0201JR-07330RL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-07330RLTR-ND - Tape & Reel (TR) 13-AC0201JR-07330RLCT-ND - Cut Tape (CT) 13-AC0201JR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07330RL |
Description | RES SMD 330 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15290 | $15.29 |
| 250 | $0.12036 | $30.09 |
| 500 | $0.10212 | $51.06 |
| 1,000 | $0.08772 | $87.72 |
| 5,000 | $0.06498 | $324.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05510 | $551.00 |
| 20,000 | $0.05018 | $1,003.60 |
| 30,000 | $0.04779 | $1,433.70 |
| 50,000 | $0.04519 | $2,259.50 |
| 70,000 | $0.04371 | $3,059.70 |
| 100,000 | $0.04231 | $4,231.00 |

