
AC0201JR-0722KL | |
---|---|
DigiKey Part Number | 13-AC0201JR-0722KLTR-ND - Tape & Reel (TR) 13-AC0201JR-0722KLCT-ND - Cut Tape (CT) 13-AC0201JR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0722KL |
Description | RES SMD 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0722KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.13100 | $1.31 |
25 | $0.10840 | $2.71 |
50 | $0.08380 | $4.19 |
100 | $0.08290 | $8.29 |
250 | $0.06108 | $15.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07538 | $753.80 |
20,000 | $0.03350 | $670.00 |