
AC0201JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-0710RLTR-ND - Tape & Reel (TR) 13-AC0201JR-0710RLCT-ND - Cut Tape (CT) 13-AC0201JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0710RL |
Description | RES SMD 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.15700 | $15.70 |
| 250 | $0.12432 | $31.08 |
| 500 | $0.10572 | $52.86 |
| 1,000 | $0.09093 | $90.93 |
| 5,000 | $0.06753 | $337.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05734 | $573.40 |
| 20,000 | $0.05228 | $1,045.60 |
| 30,000 | $0.04983 | $1,494.90 |
| 50,000 | $0.04716 | $2,358.00 |
| 70,000 | $0.04564 | $3,194.80 |
| 100,000 | $0.04420 | $4,420.00 |

