
AC0201JR-07100RL | |
|---|---|
DigiKey Part Number  | YAG3429TR-ND - Tape & Reel (TR) YAG3429CT-ND - Cut Tape (CT) YAG3429DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0201JR-07100RL  | 
Description  | RES SMD 100 OHM 5% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0201JR-07100RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.13100 | $1.31 | 
| 25 | $0.11080 | $2.77 | 
| 50 | $0.09140 | $4.57 | 
| 100 | $0.08320 | $8.32 | 
| 250 | $0.08224 | $20.56 | 
| 500 | $0.06086 | $30.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04161 | $416.10 | 
| 120,000 | $0.04133 | $4,959.60 | 
| 240,000 | $0.03919 | $9,405.60 | 
| 250,000 | $0.03908 | $9,770.00 | 

