51.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0751R1L

DigiKey Part Number
13-AC0201FR-0751R1LTR-ND - Tape & Reel (TR)
13-AC0201FR-0751R1LCT-ND - Cut Tape (CT)
13-AC0201FR-0751R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0751R1L
Description
RES SMD 51.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0751R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0751R1LYAGEO33,27913-RC0201FR-0751R1LCT-ND$0.82000Upgrade
CRCW020151R1FNEDVishay Dale24,484541-CRCW020151R1FNEDCT-ND$0.82000Direct
RK73H1HTTC51R1FKOA Speer Electronics, Inc.1,7372019-RK73H1HTTC51R1FCT-ND$0.82000Direct
RMCF0201FT51R1Stackpole Electronics Inc3,813RMCF0201FT51R1CT-ND$0.82000Direct
ERJ-1GNF51R1CPanasonic Industry1,089P123059CT-ND$0.82000Upgrade
In-Stock: 8,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.26960$6.74
50$0.22040$11.02
100$0.18330$18.33
250$0.14600$36.50
500$0.12480$62.40
1,000$0.10803$108.03
5,000$0.08151$407.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06964$696.40
20,000$0.06388$1,277.60
30,000$0.06107$1,832.10
50,000$0.05804$2,902.00
70,000$0.05631$3,941.70
100,000$0.05466$5,466.00
Manufacturers Standard Package