Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-07360KL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-07360KLTR-ND - Tape & Reel (TR) 13-AC0201FR-07360KLCT-ND - Cut Tape (CT) 13-AC0201FR-07360KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07360KL |
Description | RES SMD 360K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07360KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.07510 | $7.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04179 | $417.90 |






