
AC0201FR-0721KL | |
---|---|
DigiKey Part Number | 13-AC0201FR-0721KLTR-ND - Tape & Reel (TR) 13-AC0201FR-0721KLCT-ND - Cut Tape (CT) 13-AC0201FR-0721KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0721KL |
Description | RES SMD 21K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0721KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25360 | $6.34 |
50 | $0.20900 | $10.45 |
100 | $0.17290 | $17.29 |
250 | $0.13796 | $34.49 |
500 | $0.11788 | $58.94 |
1,000 | $0.10208 | $102.08 |
5,000 | $0.07699 | $384.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06973 | $697.30 |
20,000 | $0.06396 | $1,279.20 |
30,000 | $0.06115 | $1,834.50 |
50,000 | $0.05812 | $2,906.00 |
70,000 | $0.05638 | $3,946.60 |
100,000 | $0.05473 | $5,473.00 |
120,000 | $0.05397 | $6,476.40 |
240,000 | $0.05143 | $12,343.20 |
250,000 | $0.05130 | $12,825.00 |