
AC0201FR-0720KL | |
---|---|
DigiKey Part Number | YAG3419TR-ND - Tape & Reel (TR) YAG3419CT-ND - Cut Tape (CT) YAG3419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0720KL |
Description | RES SMD 20K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0720KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.14800 | $1.48 |
100 | $0.10920 | $10.92 |
1,000 | $0.08375 | $83.75 |
2,500 | $0.05863 | $146.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06955 | $695.50 |
20,000 | $0.06380 | $1,276.00 |
30,000 | $0.06100 | $1,830.00 |
50,000 | $0.05797 | $2,898.50 |
70,000 | $0.05623 | $3,936.10 |
100,000 | $0.05459 | $5,459.00 |
120,000 | $0.05383 | $6,459.60 |
240,000 | $0.05130 | $12,312.00 |
250,000 | $0.05117 | $12,792.50 |