AC0201FR-071ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 95,677
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 6,809
Unit Price: $0.82000
Datasheet
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-071ML

DigiKey Part Number
YAG3418TR-ND - Tape & Reel (TR)
YAG3418CT-ND - Cut Tape (CT)
YAG3418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-071ML
Description
RES SMD 1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.26960$6.74
50$0.22040$11.02
100$0.18330$18.33
250$0.14600$36.50
500$0.12480$62.40
1,000$0.10803$108.03
5,000$0.08151$407.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06964$696.40
20,000$0.06388$1,277.60
30,000$0.06107$1,832.10
50,000$0.05804$2,902.00
70,000$0.05631$3,941.70
100,000$0.05466$5,466.00
Manufacturers Standard Package