
AC0201FR-071K2L | |
|---|---|
DigiKey Part Number | YAG5168TR-ND - Tape & Reel (TR) YAG5168CT-ND - Cut Tape (CT) YAG5168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K2L |
Description | RES SMD 1.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18330 | $18.33 |
| 250 | $0.14600 | $36.50 |
| 500 | $0.12480 | $62.40 |
| 1,000 | $0.10803 | $108.03 |
| 5,000 | $0.08151 | $407.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06964 | $696.40 |
| 20,000 | $0.06388 | $1,277.60 |
| 30,000 | $0.06107 | $1,832.10 |
| 50,000 | $0.05804 | $2,902.00 |
| 70,000 | $0.05631 | $3,941.70 |
| 100,000 | $0.05466 | $5,466.00 |

