Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-071K13L | |
|---|---|
DigiKey Part Number | AC0201FR-071K13L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K13L |
Description | RES SMD 1.13K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K13L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-071K13L | YAGEO | 0 | YAG2471CT-ND | $0.82000 | Upgrade |
| CR0201-FW-1131GLF | Bourns Inc. | 0 | CR0201-FW-1131GLF-ND | $0.03276 | Direct |
| CRCW02011K13FNED | Vishay Dale | 449 | 541-CRCW02011K13FNEDCT-ND | $0.82000 | Direct |
| ERJ-1GEF1131C | Panasonic Industry | 998 | P1.13KABCT-ND | $0.90000 | Direct |
| RK73H1HTTC1131F | KOA Speer Electronics, Inc. | 6,801 | 2019-RK73H1HTTC1131FCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06964 | $696.40 |







