
AC0201FR-0717R4L | |
---|---|
DigiKey Part Number | YAG5162TR-ND - Tape & Reel (TR) YAG5162CT-ND - Cut Tape (CT) YAG5162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0717R4L |
Description | RES SMD 17.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0717R4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25280 | $6.32 |
50 | $0.20860 | $10.43 |
100 | $0.17240 | $17.24 |
250 | $0.13760 | $34.40 |
500 | $0.11758 | $58.79 |
1,000 | $0.10182 | $101.82 |
5,000 | $0.07679 | $383.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06955 | $695.50 |
20,000 | $0.06380 | $1,276.00 |
30,000 | $0.06100 | $1,830.00 |
50,000 | $0.05797 | $2,898.50 |
70,000 | $0.05623 | $3,936.10 |
100,000 | $0.05459 | $5,459.00 |
120,000 | $0.05383 | $6,459.60 |
240,000 | $0.05130 | $12,312.00 |
250,000 | $0.05117 | $12,792.50 |