
AC0201CRNPO9BN3R3 | |
---|---|
DigiKey Part Number | 13-AC0201CRNPO9BN3R3TR-ND - Tape & Reel (TR) 13-AC0201CRNPO9BN3R3CT-ND - Cut Tape (CT) 13-AC0201CRNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18720 | $9.36 |
100 | $0.16010 | $16.01 |
500 | $0.11430 | $57.15 |
1,000 | $0.10034 | $100.34 |
2,500 | $0.08566 | $214.15 |
5,000 | $0.07687 | $384.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06602 | $990.30 |
30,000 | $0.06072 | $1,821.60 |
45,000 | $0.05807 | $2,613.15 |
75,000 | $0.05513 | $4,134.75 |
105,000 | $0.05341 | $5,608.05 |
150,000 | $0.05176 | $7,764.00 |
180,000 | $0.05098 | $9,176.40 |
360,000 | $0.04835 | $17,406.00 |
375,000 | $0.04821 | $18,078.75 |