AA1210JR-074R3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.29371
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28182
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.49036
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.44955
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.51378
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.53128
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.48470
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1210JR-074R3L

DigiKey Part Number
AA1210JR-074R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1210JR-074R3L
Description
RES SMD 4.3 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1210JR-074R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34429$1,721.45
Manufacturers Standard Package