AA1206JR-071R1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 555
Unit Price: $1.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.15226
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.17660
Datasheet

Similar


YAGEO
In Stock: 35,210
Unit Price: $1.15000
Datasheet

Similar


YAGEO
In Stock: 680
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.46180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47456
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22981
Datasheet

Similar


Vishay Dale
In Stock: 26
Unit Price: $1.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.21593
Datasheet

Similar


Vishay Dale
In Stock: 9,682
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 10,410
Unit Price: $2.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18648
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.19136
Datasheet
1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206JR-071R1L

DigiKey Part Number
AA1206JR-071R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1206JR-071R1L
Description
RES SMD 1.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206JR-071R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47456$2,372.80
Manufacturers Standard Package