Similar
Similar
Similar
Similar

AA1206FR-074R53L | |
|---|---|
DigiKey Part Number | AA1206FR-074R53L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1206FR-074R53L |
Description | RES SMD 4.53 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206FR-074R53L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-074R53L | YAGEO | 0 | AC1206FR-074R53L-ND | $0.17278 | Similar |
| RC1206FR-074R53L | YAGEO | 9,040 | 311-4.53FRCT-ND | $1.15000 | Similar |
| CRCW12064R53FNEA | Vishay Dale | 0 | 541-4.53FTR-ND | $0.12903 | Similar |
| CRCW12064R53FNTA | Vishay Dale | 0 | CRCW12064R53FNTA-ND | $0.21593 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47456 | $2,372.80 |




