AA0603FR-071R6L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,039
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 7,281
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07426
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07066
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18321
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6,251
Unit Price: $0.82000
Datasheet
1.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0603FR-071R6L

DigiKey Part Number
AA0603FR-071R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0603FR-071R6L
Description
RES SMD 1.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0603FR-071R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10200$510.00
Manufacturers Standard Package