
AA0603FR-071M18L | |
---|---|
DigiKey Part Number | 13-AA0603FR-071M18LTR-ND - Tape & Reel (TR) 13-AA0603FR-071M18LCT-ND - Cut Tape (CT) 13-AA0603FR-071M18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-071M18L |
Description | RES SMD 1.18M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.18 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-071M18L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.17080 | $4.27 |
50 | $0.15100 | $7.55 |
100 | $0.13220 | $13.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14238 | $711.90 |
10,000 | $0.13400 | $1,340.00 |
15,000 | $0.12982 | $1,947.30 |
25,000 | $0.12563 | $3,140.75 |
35,000 | $0.11307 | $3,957.45 |
50,000 | $0.10050 | $5,025.00 |
60,000 | $0.09213 | $5,527.80 |
120,000 | $0.08375 | $10,050.00 |
125,000 | $0.07384 | $9,230.00 |