
AA0603FR-071K2L | |
---|---|
DigiKey Part Number | 13-AA0603FR-071K2LTR-ND - Tape & Reel (TR) 13-AA0603FR-071K2LCT-ND - Cut Tape (CT) 13-AA0603FR-071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-071K2L |
Description | RES SMD 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-071K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.21300 | $2.13 |
25 | $0.19720 | $4.93 |
50 | $0.18400 | $9.20 |
100 | $0.17980 | $17.98 |
250 | $0.16916 | $42.29 |
1,000 | $0.14862 | $148.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16750 | $837.50 |
10,000 | $0.07538 | $753.80 |