
AA0402JR-070RL | |
---|---|
DigiKey Part Number | 13-AA0402JR-070RLTR-ND - Tape & Reel (TR) 13-AA0402JR-070RLCT-ND - Cut Tape (CT) 13-AA0402JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.13840 | $3.46 |
50 | $0.12020 | $6.01 |
100 | $0.10450 | $10.45 |
250 | $0.08824 | $22.06 |
500 | $0.07788 | $38.94 |
1,000 | $0.06915 | $69.15 |
5,000 | $0.05338 | $266.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04822 | $482.20 |
20,000 | $0.04384 | $876.80 |
30,000 | $0.04158 | $1,247.40 |
50,000 | $0.03903 | $1,951.50 |
70,000 | $0.03751 | $2,625.70 |
100,000 | $0.03602 | $3,602.00 |
120,000 | $0.03531 | $4,237.20 |
240,000 | $0.03286 | $7,886.40 |
250,000 | $0.03273 | $8,182.50 |