0402 (1005 Metric) AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0402FR-07560RL

DigiKey Part Number
13-AA0402FR-07560RLTR-ND - Tape & Reel (TR)
13-AA0402FR-07560RLCT-ND - Cut Tape (CT)
13-AA0402FR-07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0402FR-07560RL
Description
RES SMD 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0402FR-07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22320$5.58
50$0.18220$9.11
100$0.15110$15.11
250$0.11956$29.89
500$0.10148$50.74
1,000$0.08745$87.45
5,000$0.06506$325.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05860$586.00
20,000$0.05347$1,069.40
30,000$0.05098$1,529.40
50,000$0.04828$2,414.00
70,000$0.04673$3,271.10
100,000$0.04527$4,527.00
120,000$0.04459$5,350.80
240,000$0.04234$10,161.60
250,000$0.04222$10,555.00
Manufacturers Standard Package