911KH10-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.47329

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.47329

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.51140

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.47329

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.51140

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.39042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.51140

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.39042
910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KH10-FTR

DigiKey Part Number
13-911KH10-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
911KH10-FTR
Description
VARISTOR 910V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
2.5 kA
Energy
93J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.39042$695.21
Manufacturers Standard Package