Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

821KH10J-TB | |
|---|---|
DigiKey Part Number | 13-821KH10J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 821KH10J-TB |
Description | VARISTOR 820V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 110J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821KH10J | YAGEO | 0 | 13-821KH10J-ND | $1.69997 | Parametric Equivalent |
| 821KH10J-F | YAGEO | 0 | 13-821KH10J-F-ND | $1.69997 | Parametric Equivalent |
| 821KH10J-FTB | YAGEO | 0 | 13-821KH10J-FTB-ND | $1.74323 | Parametric Equivalent |
| 821KH10J-FTR | YAGEO | 0 | 13-821KH10J-FTR-ND | $1.60664 | Parametric Equivalent |
| 821KH10J-O | YAGEO | 0 | 13-821KH10J-O-ND | $1.69997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.74323 | $522.97 |


