
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 15 kA | |
Energy | 570J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
10 | $13.84600 | $138.46 |
50 | $11.90520 | $595.26 |
100 | $11.30340 | $1,130.34 |
250 | $10.66836 | $2,667.09 |
500 | $10.28572 | $5,142.86 |
1,000 | $9.97093 | $9,970.93 |
2,500 | $9.63836 | $24,095.90 |
5,000 | $9.43802 | $47,190.10 |