
1.5KE30CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE30CA-AT/BCT-ND - Cut Tape (CT) 13-1.5KE30CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30CA-AT/B |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.71600 | $37.16 |
| 100 | $2.38340 | $238.34 |
| 500 | $1.80856 | $904.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50273 | $1,502.73 |
| 2,000 | $1.35807 | $2,716.14 |
| 3,000 | $1.28431 | $3,852.93 |
| 5,000 | $1.20134 | $6,006.70 |
| 7,000 | $1.15222 | $8,065.54 |
| 10,000 | $1.10444 | $11,044.40 |

