
821KD10J | |
|---|---|
DigiKey Part Number | 13-821KD10J-ND |
Manufacturer | |
Manufacturer Product Number | 821KD10J |
Description | VARISTOR 820V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 3.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.27280 | $31.82 |
| 100 | $1.09100 | $109.10 |
| 400 | $0.96705 | $386.82 |
| 800 | $0.92101 | $736.81 |
| 1,200 | $0.89793 | $1,077.52 |
| 2,800 | $0.85750 | $2,401.00 |
| 5,200 | $0.83345 | $4,333.94 |

