
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 30 kA | |
Energy | 156J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 17950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.79000 | $50.79 |
10 | $39.01100 | $390.11 |
60 | $33.85967 | $2,031.58 |
120 | $32.46633 | $3,895.96 |
300 | $30.99513 | $9,298.54 |
540 | $30.23263 | $16,325.62 |
1,020 | $29.53746 | $30,128.21 |
2,520 | $28.74036 | $72,425.71 |