MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD14-TR

DigiKey Part Number
13-820KD14-TR-ND - Tape & Reel (TR)
13-820KD14-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820KD14-TR
Description
VARISTOR 82V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
820KD14-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
4.5 kA
Energy
22J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.38800$13.88
25$1.22840$30.71
100$1.05180$105.18
250$0.96760$241.90
500$0.91668$458.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78620$786.20
2,000$0.75463$1,509.26
3,000$0.73885$2,216.55
5,000$0.72135$3,606.75
7,000$0.71113$4,977.91
10,000$0.70129$7,012.90
25,000$0.68012$17,003.00
50,000$0.66735$33,367.50
100,000$0.65685$65,685.00
Manufacturers Standard Package