
820KD14-TR | |
---|---|
DigiKey Part Number | 13-820KD14-TR-ND - Tape & Reel (TR) 13-820KD14-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820KD14-TR |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820KD14-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 4.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.38800 | $13.88 |
25 | $1.22840 | $30.71 |
100 | $1.05180 | $105.18 |
250 | $0.96760 | $241.90 |
500 | $0.91668 | $458.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78620 | $786.20 |
2,000 | $0.75463 | $1,509.26 |
3,000 | $0.73885 | $2,216.55 |
5,000 | $0.72135 | $3,606.75 |
7,000 | $0.71113 | $4,977.91 |
10,000 | $0.70129 | $7,012.90 |
25,000 | $0.68012 | $17,003.00 |
50,000 | $0.66735 | $33,367.50 |
100,000 | $0.65685 | $65,685.00 |