
820KD10 | |
|---|---|
DigiKey Part Number | 13-820KD10-ND |
Manufacturer | |
Manufacturer Product Number | 820KD10 |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 820KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 2.5 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.69080 | $17.27 |
| 100 | $0.58450 | $58.45 |
| 250 | $0.53372 | $133.43 |
| 500 | $0.50316 | $251.58 |
| 1,000 | $0.47800 | $478.00 |
| 2,500 | $0.45133 | $1,128.33 |
| 5,000 | $0.43526 | $2,176.30 |

